surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
212506-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

212506-2

TE Connectivity / AMP Brand

Conn Housing PL 2Power/15Signal POS Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-9 :$53.84
10-14 :$48.50
15-24 :$46.04
25-49 :$43.73
50-99 :$41.55
100-249 :$35.61
250-499 :$34.49
500 + :$28.76
Request Quote
222 can ship Monday
In our stock 
More available to ship 4/7/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 212506-2
RoHS: No
Type: Housing
Maximum Voltage Rating: N/A
Family: 212506
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2Power/15Signal
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 53.03 x 14.45 x 12.54 mm
Customers Who Bought 212506-2 Also Bought
DESCRIPTION
Conn Housing PL 2Power/15Signal POS Crimp ST Cable Mount

Product Highlights
  • Connector
  • Product Series = 109
  • Housing Gender = Plug
  • Housing Accepts Contact Type = Pin
  • Density = Standard

Search Keywords:

AMPLIMITE, rack and panel, MIL-M24519, DIN 41652, input/output, box to box, military/aerospace, d-sub, d sub, dsub
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?