surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
212502-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

212502-5

TE Connectivity / AMP Brand

Conn Housing RCP 4Coaxial/5Signal POS Crimp ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$13.74
25-99 :$12.82
100-499 :$12.02
500-999 :$10.03
1,000 + :$9.13
174 can ship today
In our stock 
More available to ship 7/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 47 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 212502-5
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 212502
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4Coaxial/5Signal
Mounting: Panel Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 53.03 x 16.68 x 12.54 mm
Customers Who Bought 212502-5 Also Bought
DESCRIPTION
Conn Housing RCP 4Coaxial/5Signal POS Crimp ST Panel Mount

Search Keywords:

AMPLIMITE, rack and panel, MIL-M24519, DIN 41652, input/output, box to box, military/aerospace, d-sub, d sub, dsub
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?