212498-2 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
212498-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

212498-2

TE Connectivity / AMP Brand

Conn Housing PL 9 POS Crimp ST Panel Mount

PRICING per piece  AVAILABILITY Updated Today   
1-9 :$46.54
10-14 :$41.89
15-24 :$39.79
25-49 :$37.80
50-99 :$35.91
100-249 :$30.78
250-499 :$29.82
500 + :$24.84
21 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 212498-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: N/A
Family: 212498
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 9
Mounting: Panel Mount
Gender: PL
Operating Temperature: N/A
Dimension: 53.42 x 16.76 x 12.93 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
311P405-11P-B-12
311P405-11P-B-12
In Stock:  0

Customers Who Bought 212498-2 Also Bought
DESCRIPTION
Conn Housing PL 9 POS Crimp ST Panel Mount

Search Keywords:

AMPLIMITE, rack and panel, MIL-M24519, DIN 41652, input/output, box to box, military/aerospace, d-sub, d sub, dsub
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99