surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
212057-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

212057-2

TE Connectivity / AMP Brand

Conn Housing RCP 3Power/13Signal POS Crimp ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$34.96
10-24 :$32.27
25-49 :$29.97
50 + :$27.97
Request Quote
91 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 212057-2
RoHS: No
Type: Housing
Maximum Voltage Rating: N/A
Family: 212057
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3Power/13Signal
Mounting: Panel Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 53.03 x 14.78 x 12.55 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-212057-2
5-212057-2
In Stock:  0
Customers Who Bought 212057-2 Also Bought
DESCRIPTION
Conn Housing RCP 3Power/13Signal POS Crimp ST Panel Mount

Product Highlights
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Coaxial Cable, Terminate To Wire
  • Insert Arrangement = 13C3

Search Keywords:

AMPLIMITE, rack and panel, MIL-M24519, DIN 41652, input/output, box to box, military/aerospace, d-sub, d sub, dsub
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?