surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
211772-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

211772-1

TE Connectivity / AMP Brand

CPC PLUG ASSEMBLY SIZE 23-19

PRICING per piece  AVAILABILITY real time   
1-24 :$4.52
25-99 :$4.06
100-249 :$3.98
250-499 :$3.90
500 + :$3.82
772 can ship today
In our stock 
190 can ship 6/1/17
Incoming stock 
More available to ship 6/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
16 views in the last month Popularity 
In Stock quantities placed in the next
12 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 211772-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: CPC
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: N/A
Number of Terminals: 19
Packaging: Bag
Contact Plating: N/A
Contact Gender: PIN
Shell Size / Insert Arrangement: 23-19
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 19
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 34.67 x 45.29 mm
Strain Relief: No
Contacts Classification: 19Signal
Mating Style: Threaded
Shell Material/Plating: Thermoplastic
Ingress Protection: N/A
ACCESSORIES (5)
Customers Who Bought 211772-1 Also Bought
DESCRIPTION
CPC PLUG ASSEMBLY SIZE 23-19

Product Highlights
  • Connector
  • Number of Positions = 19
  • Plug
  • For Use With Pin Contacts
  • Not Preloaded
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?