surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
211770-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

211770-2

TE Connectivity / AMP Brand

CPC PLUG ASSEMBLY SIZE 23-19

PRICING per piece  AVAILABILITY real time   
1-24 :$5.83
25-29 :$5.62
30-69 :$5.52
70-99 :$5.37
100-199 :$5.14
200-249 :$5.04
250-374 :$4.94
375 + :$4.88
Request Quote
546 can ship today
In our stock 
More available to ship 4/7/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 211770-2
RoHS: Yes
Type: CPC
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: N/A
Number of Terminals: 19
Packaging: Bag
Contact Plating: N/A
Contact Gender: SKT
Shell Size / Insert Arrangement: 23-19
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 19
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 27.43 x 45.29mm
Strain Relief: No
Contacts Classification: 19Signal
Mating Style: Threaded
Shell Material/Plating: Thermoplastic
Ingress Protection: N/A
ACCESSORIES (3)
Customers Who Bought 211770-2 Also Bought
DESCRIPTION
CPC PLUG ASSEMBLY SIZE 23-19

Product Highlights
  • Connector
  • Number of Positions = 19
  • Plug
  • For Use With Socket Contacts
  • Not Preloaded
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?