surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
211674-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

211674-4

TE Connectivity / AMP Brand

GMT ASY,PLUG,26 POS,AMPLIMITE

PRICING per piece  AVAILABILITY real time   
1-2 :$116.91
3-4 :$114.62
5-9 :$112.37
10-49 :$110.17
50-69 :$107.98
70-99 :$106.04
100 + :$103.84
Request Quote
25 can ship today
In our stock 
1 can ship 3/6/17
Available Factory Stock 
More available to ship 3/30/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 211674-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: N/A
Family: 211674
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 26
Mounting: N/A
Gender: PL
Operating Temperature: N/A
Dimension: 39.14 x 19.44 x 12.55 mm
Customers Who Bought 211674-4 Also Bought
DESCRIPTION
GMT ASY,PLUG,26 POS,AMPLIMITE

Product Highlights
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 26
PART CLASSIFICATION DATA
HTS: 8536694051
COO: US
ECCN: EAR99
DID YOU KNOW?