surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
211600-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

211600-1

TE Connectivity / AMP Brand

COVER, DUST SIZE 1 NIC600

PRICING per piece  AVAILABILITY real time   
1-4 :$7.27
5-9 :$6.90
10-99 :$6.56
100-249 :$4.13
250-499 :$3.54
500-999 :$3.11
1,000-2,499 :$2.86
2,500 + :$2.67
Request Quote
438 can ship today
In our stock 
873 can ship 3/5/17
Available Factory Stock 
More available to ship 3/21/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 211600-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Dust Cover
Family: 211600
Operating Temperature: N/A
Dimension: 153 x 21.59mm
Customers Who Bought 211600-1 Also Bought
DESCRIPTION
COVER, DUST SIZE 1 NIC600

Product Highlights
  • Dust Cover
  • Cover Type = Hermaphroditic
  • ARINC 600
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?