surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
211399-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

211399-1

TE Connectivity / AMP Brand

CPC PLUG ASSEMBLY SIZE 13-7

PRICING per piece  AVAILABILITY real time   
1-24 :$3.30
25-99 :$3.23
100-124 :$3.22
125-249 :$3.05
250-499 :$2.99
500 + :$2.97
Request Quote
1,689 can ship Monday
In our stock 
1,672 can ship 3/2/17
Incoming stock 
More available to ship 3/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 211399-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: CPC
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: N/A
Number of Terminals: 7
Packaging: Bag
Contact Plating: N/A
Contact Gender: SKT
Shell Size / Insert Arrangement: 13-7
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 27.43 x 27.94mm
Strain Relief: No
Contacts Classification: 7Signal
Mating Style: Threaded
Shell Material/Plating: Thermoplastic
Ingress Protection: N/A
ACCESSORIES (8)
Customers Who Bought 211399-1 Also Bought
DESCRIPTION
CPC PLUG ASSEMBLY SIZE 13-7

Product Highlights
  • Connector
  • Number of Positions = 7
  • Plug
  • For Use With Socket Contacts
  • Not Preloaded
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?