surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
211159-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$21.20
10-24 :$18.58
25-49 :$18.21
50-99 :$17.01
100-249 :$16.67
250-499 :$16.55
500-999 :$16.06
1,000 + :$15.70
3,782 can ship today
In our stock 
More available to ship 4/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 211159-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Termination Method: Crimp
Family: 211159
Contact Material: Copper Alloy
Wire Size: N/A
Packaging: Loose Piece
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 22.1 x 4.7 x 4.7mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector D-Subminiature
Military Standard: N/R
Contact Type: N/A
Shielded: N/A
ACCESSORIES (2)
Customers Who Bought 211159-2 Also Bought
DESCRIPTION
PIN CONTACT ASSY

Product Highlights
  • Contact
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Pin
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?