surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
211149-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

211149-1

TE Connectivity / AMP Brand

PIN HSG,25 POSN,METRIMATE

PRICING per piece  AVAILABILITY real time   
1-24 :$3.62
25-49 :$3.55
50-99 :$3.35
100-119 :$3.28
120-195 :$3.25
196-229 :$3.19
230-249 :$3.15
250 + :$3.12
Request Quote
485 can ship today
In our stock 
743 can ship 3/2/17
Incoming stock 
More available to ship 3/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
4 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 211149-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 211149
Pitch: 5.08 mm
Wire Size: N/A
Maximum Current Rating: 14/Contact A
Body Orientation: Straight
Number of Contacts: 25
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -55 to 130 °C
Dimension: 62.53 x 40.77 x 30.78 mm
Customers Who Bought 211149-1 Also Bought
DESCRIPTION
PIN HSG,25 POSN,METRIMATE

Product Highlights
  • Housing
  • Drawer Connector Configuration
  • Drawer Style = Standard
  • Number of Positions = 25
  • Receptacle
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?