2-1105100-1 TE Connectivity / AMP Brand | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1105100-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1105100-1

TE Connectivity / AMP Brand

HE/HA-C-STI.AG.0,75

PRICING per piece  AVAILABILITY Updated Today   
1-49 :$0.4035
50-649 :$0.3630
650-1,249 :$0.3266
1,250-2,499 :$0.3099
2,500-4,999 :$0.2943
5,000-9,999 :$0.2714
10,000-24,999 :$0.2257
25,000 + :$0.1976
14864 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1105100-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Termination Method: Crimp
Family: 1105100
Contact Material: Copper Alloy
Wire Size: 17-18 AWG
Packaging: Loose Piece
Contact Plating: Silver
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 1 mOhm
Gender: PIN
Operating Temperature: N/A
Dimension: 25 x 4.5 mm
Contact Size: N/A
Series Name: HE/HA
Connector Type: Connector Rectangular
Military Standard: N/R
Contact Type: N/A
Shielded: No
ACCESSORIES (4)
Customers Who Bought 2-1105100-1 Also Bought
DESCRIPTION
HE/HA-C-STI.AG.0,75
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CH
ECCN: EAR99