surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1105050-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1105050-2

TE Connectivity / AMP Brand

HN.D-C-STI.AU.0,5

PRICING per piece  AVAILABILITY real time   
1-49 :$1.36
50-649 :$1.22
650-1,249 :$1.10
1,250-2,499 :$1.04
2,500-4,999 :$0.99
5,000-9,999 :$0.94
10,000 + :$0.78
0 (sold out)
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1105050-2
RoHS: Yes
Termination Method: Crimp
Family: 1105050
Contact Material: Copper Alloy
Wire Size: 20 AWG
Packaging: Loose Piece
Contact Plating: Gold
Maximum Current Rating: 10 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 25mm mm
Contact Size: N/A
Series Name: HN.D
Connector Type: Connector Rectangular
Military Standard: N/R
Contact Type: Power,Signal
Shielded: No
ACCESSORIES (4)
Customers Who Bought 2-1105050-2 Also Bought
DESCRIPTION
HN.D-C-STI.AU.0,5

Product Highlights
  • HN.D Series
  • Contact
  • Contact Configuration = Pin
  • Male
  • Wire Range = 0.50-0.60² [20] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CH
ECCN: EAR99
DID YOU KNOW?