surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1105000-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1105000-3

TE Connectivity / AMP Brand

HD.M-C-STI.SN.0,5

PRICING per piece  AVAILABILITY real time   
1-24 :$1.27
25-49 :$1.08
50-99 :$1.00
100-249 :$0.94
250-499 :$0.92
500-999 :$0.87
1,000-2,499 :$0.79
2,500 + :$0.75
3,956 can ship Monday
In our stock 
1,890 can ship 3/2/17
Incoming stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1105000-3
RoHS: Yes
Termination Method: Crimp
Family: 1105000
Contact Material: Copper Alloy
Wire Size: 15-20 AWG
Packaging: Loose Piece
Contact Plating: Tin
Maximum Current Rating: 10 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: -40 to 125 °C
Dimension: N/A
Contact Size: N/A
Series Name: HD.M
Connector Type: Connector Rectangular
Military Standard: N/R
Contact Type: N/A
Shielded: No
ACCESSORIES (3)
Customers Who Bought 2-1105000-3 Also Bought
DESCRIPTION
HD.M-C-STI.SN.0,5

Product Highlights
  • HD.M Series
  • Contact
  • Contact Type = Pin
  • Male
  • Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CH
ECCN: EAR99
DID YOU KNOW?