surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1103204-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$29.45
10-19 :$28.00
20-29 :$20.99
30-39 :$18.65
40 + :$18.27
Request Quote
648 can ship today
In our stock 
More available to ship 7/14/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
11 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1103204-3
RoHS: Yes
Type: Heavy-Duty Rectangular
Termination Method: Crimp
Maximum Voltage Rating: 250 V
Family: 1103204
Pitch: N/A
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 42Signal/1Ground
Mounting: Panel Mount
Gender: PL
Operating Temperature: -40(Min) °C
Dimension: 63 x 35.5 x 33 mm
Customers Who Bought 2-1103204-3 Also Bought
DESCRIPTION
HN.2D.42.STI.C

Product Highlights
  • HN.2D.42 Series
  • Insert
  • Product Size = 6
  • Contact Type = Crimp Terminal
  • Insert Style = Pin
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CH
ECCN: EAR99
DID YOU KNOW?