surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1103113-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1103113-3

TE Connectivity / AMP Brand

HN.D.64.Bu.C

PRICING per piece  AVAILABILITY real time   
1-4 :$14.40
5-9 :$11.06
10-14 :$10.84
15-19 :$10.62
20 + :$9.59
Request Quote
1,117 can ship today
In our stock 
More available to ship 4/14/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1103113-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Rectangular
Termination Method: Crimp
Maximum Voltage Rating: 250 V
Family: 1103113
Pitch: N/A
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 64Signal/1Ground
Mounting: Panel Mount
Gender: PL
Operating Temperature: N/A
Dimension: 110 x 35 x 33 mm
Customers Who Bought 2-1103113-3 Also Bought
DESCRIPTION
HN.D.64.Bu.C

Product Highlights
  • HN.D.64 Series
  • Insert
  • Product Size = 8
  • Contact Type = Crimp Terminal
  • Insert Style = Socket
PART CLASSIFICATION DATA
HTS: 8538908080
COO: CH
ECCN: EAR99
DID YOU KNOW?