surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1103004-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1103004-3

TE Connectivity / AMP Brand

HD.15.STI.C

PRICING per piece  AVAILABILITY real time   
1-9 :$12.86
10-19 :$11.58
20-39 :$11.00
40-79 :$10.45
80-99 :$9.61
100-249 :$8.03
250-499 :$6.81
500 + :$5.96
Request Quote
100 can ship Monday
In our stock 
More available to ship 4/29/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1103004-3
RoHS: Yes
Type: Rectangular
Termination Method: Crimp
Maximum Voltage Rating: 250 V
Family: 1103004
Pitch: N/A
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 15Signal/1Ground
Mounting: Panel Mount
Gender: PL
Operating Temperature: -40(Min) °C
Dimension: 56.5 x 35 x 23 mm
Customers Who Bought 2-1103004-3 Also Bought
DESCRIPTION
HD.15.STI.C

Product Highlights
  • HD.15 Series
  • Insert
  • Product Size = 2
  • Contact Type = Crimp Terminal
  • Insert Style = Pin
PART CLASSIFICATION DATA
HTS: 8538908080
COO: CZ
ECCN: EAR99
DID YOU KNOW?