surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1102644-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1102644-5

TE Connectivity / AMP Brand

HIP-K.10/24.STO.1.1

PRICING per piece  AVAILABILITY real time   
1-9 :$146.84
10-19 :$139.50
20-29 :$85.84
30-39 :$67.96
40 + :$66.60
40 can ship today
In our stock 
More available to ship 8/1/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
1 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1102644-5
RoHS: Yes
Type: Hood
Family: 1102644
Packaging: Loose
Operating Temperature: N/A
Dimension: 109 x 70 x 53 mm
Connector Type: Connector Headers and PCB Receptacles
Shell Size: N/A
Shell Material/Plating: Aluminum Die Cast
Angular Function: 180 °
Customers Who Bought 2-1102644-5 Also Bought
DESCRIPTION
HIP-K.10/24.STO.1.1
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908180
DID YOU KNOW?