2-1102635-5 TE Connectivity / AMP Brand | Backshells
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1102635-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1102635-5

TE Connectivity / AMP Brand

HIP-K.6/16.STO.1.16

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$89.14
5-9 :$80.23
10-19 :$76.21
20-39 :$72.40
40-49 :$66.62
50-99 :$53.30
100-249 :$44.18
250 + :$38.57
159 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/29/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1102635-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Hood
Family: 1102635
Packaging: Loose
Shell Size: 3
Shell Material/Plating: Aluminum Die Cast/Aluminum Oxide
Angular Function: 180 °
Customers Who Bought 2-1102635-5 Also Bought
DESCRIPTION
HIP-K.6/16.STO.1.16
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908180
ECCN: EAR99