211015-1 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
211015-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

211015-1

TE Connectivity / AMP Brand

AMPLIMITE CONN SVR,104 POS

PRICING per piece  AVAILABILITY Updated Today   
1-2 :$1864.77
3-4 :$1771.53
5-7 :$1121.97
8-9 :$723.37
10 + :$708.91
13 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 211015-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: D-Subminiature Adapter
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Beryllium Copper
Pitch: N/A
Number of Terminals: N/A
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 104/104
Mounting: N/A
Gender: PIN/SKT
Operating Temperature: N/A
Shell Size: 6
Shell Material/Plating: Steel/Cadmium
Customers Who Bought 211015-1 Also Bought
DESCRIPTION
AMPLIMITE CONN SVR,104 POS

Product Highlights
  • Connector Saver
  • Product Series = 90
  • Density = High
  • Number of Positions = 104
  • Plug, Receptacle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99