surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-106527-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.550
100-199 :$0.491
200-399 :$0.442
400-749 :$0.420
750-1,499 :$0.399
1,500-24,999 :$0.367
25,000 + :$0.296
Request Quote
427 can ship today
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-106527-0
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 106527
Pitch: 4.2 mm
Wire Size: 18-26 AWG
Maximum Current Rating: 9/Contact A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 43.3 x 18.8 mm
ACCESSORIES (10)
Customers Who Bought 2-106527-0 Also Bought
DESCRIPTION
20P DUAC REC HSG

Product Highlights
  • Housing
  • AMP-DUAC
  • Receptacle
  • Number of Positions = 20
  • UL 94V-2
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?