surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-106505-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-106505-2

TE Connectivity / AMP Brand

9P.HDP20 REC.ASSY.

PRICING per piece  AVAILABILITY real time   
1-54 :$2.96
55-219 :$2.67
220-439 :$2.54
440-879 :$2.41
880-999 :$2.22
1,000-4,999 :$2.07
5,000-9,999 :$1.97
10,000 + :$1.80
Request Quote
2,948 can ship today
In our stock 
More available to ship 6/13/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
32 minute(s) 35 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-106505-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 55
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze
Pitch: 2.74 mm
Number of Terminals: 9
Packaging: Tray
Contact Plating: Gold Over Nickel
Maximum Current Rating: 6/Contact A
Body Orientation: Right Angle
Housing Material: Polyester
Number of Contacts: 9
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 30.9mm x 21.3mm x 13.6mm
Shell Size: 1
Shell Material/Plating: Steel/Bright Tin
ACCESSORIES (8)
Customers Who Bought 2-106505-2 Also Bought
DESCRIPTION
9P.HDP20 REC.ASSY.

Product Highlights
  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536694040
COO: PL
ECCN: EAR99
DID YOU KNOW?