surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

21061-1

TE Connectivity / AMP Brand

Screws Set Socket Head

PRICING per piece  AVAILABILITY real time   
1-14 :$1.71
15-24 :$1.54
25-49 :$1.50
50-99 :$1.38
100 + :$1.32
83 can ship today
In our stock 
520 can ship 3/12/17
Available Factory Stock 
More available to ship 3/21/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
9 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 21061-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Set
Head Height: N/A
Body Length: N/A
Point Type: Cone Point
Head Type: Socket
Material: N/A
Thread Length: N/A
Finish: N/A
Drive Type: N/A
Thread Size: N/A
Body Diameter: N/A
Thread Series Designation: N/A
Thread Class: N/A
Customers Who Bought 21061-1 Also Bought
DESCRIPTION
Screws Set Socket Head
PART CLASSIFICATION DATA
HTS: 7318158020
COO: US
ECCN: EAR99
DID YOU KNOW?