surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2106091-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2106091-3

TE Connectivity / AMP Brand

4 pos Inverted Thru Board SMT Header

PRICING per piece  AVAILABILITY real time   
1-24 :$0.65
25-99 :$0.64
100-249 :$0.62
250-499 :$0.60
500 + :$0.59
Request Quote
2,578 can ship tomorrow
In our stock 
More available to ship 6/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2106091-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 450
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 50,50 VDC|VAC
Family: 2106091
Pitch: 1.5 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: -40 to 105 °C
Dimension: 12.11 x 4.7 x 6.9 mm
Customers Who Bought 2106091-3 Also Bought
DESCRIPTION
4 pos Inverted Thru Board SMT Header

Product Highlights
  • Wire-to-Board
  • 1.50 mm Centerline
  • Applies To Printed Circuit Board
  • Contact Current Rating, Max = 3 A
  • Operating Voltage = 50 VAC
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?