surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$0.061
5-9 :$0.058
10-14 :$0.055
15 + :$0.051
Request Quote
50 can ship tomorrow
In our stock 
More available to ship 3/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 21028-6
RoHS: Yes
Type: N/A
Family: 21028-6
Material: N/A
Finish: N/A
Outer Diameter: N/A
Inner Diameter: N/A
Number of Coils: N/A
End Configuration: N/A
Free Length: N/A
Leg Length: N/A
Solid Height: N/A
Spring Rate: N/A
Maximum Load: N/A
Wire Diameter: N/A
Customers Who Bought 21028-6 Also Bought
DESCRIPTION
Pin Slotted Springs
PART CLASSIFICATION DATA
HTS: 7318290000
COO: US
ECCN: EAR99
DID YOU KNOW?