surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
208810-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

208810-1

TE Connectivity / AMP Brand

Conn Housing PL 3Coaxial/10Signal POS Crimp ST

PRICING per each  AVAILABILITY real time   
1-24 :$23.80
25-99 :$22.09
100-299 :$20.62
300-499 :$19.33
500-999 :$16.11
1,000-4,999 :$14.67
5,000-9,999 :$13.61
10,000 + :$12.89
Request Quote
249 can ship tomorrow
In our stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 208810-1
RoHS: No
Type: Housing
Maximum Voltage Rating: N/A
Family: 208810
Pitch: N/A
Wire Size: 8-18 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3Coaxial/10Signal
Mounting: N/A
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 53.03 x 16.35 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-208810-1
5-208810-1
In Stock:  0
Customers Who Bought 208810-1 Also Bought
DESCRIPTION
Conn Housing PL 3Coaxial/10Signal POS Crimp ST

Product Highlights
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
  • Insert Arrangement = 13C3

Search Keywords:

AMPLIMITE, rack and panel, MIL-M24519, DIN 41652, input/output, box to box, military/aerospace, d-sub, d sub, dsub
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?