208657-5 TE Connectivity / AMP Brand | Connector Circular
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
208657-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

208657-5

TE Connectivity / AMP Brand

CPC RECEPT ASSEMBLY SIZE 11-8

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$35.79
25-80 :$34.00
81-161 :$32.30
162-242 :$17.10
243-323 :$12.03
324 + :$11.79
61 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/9/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
11 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 208657-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 27
Type: CPC
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze
Number of Terminals: 8
Packaging: N/A
Contact Plating: Gold Over Nickel
Contact Gender: SKT
Shell Size / Insert Arrangement: 11-8
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Gender: RCP
Operating Temperature: N/A
Dimension: 28.58 x 28.58 x 20.55 mm
Strain Relief: No
Contacts Classification: 8Signal
Mating Style: Threaded
Shell Material/Plating: N/A
Ingress Protection: N/A
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-208657-0
1-208657-0
In Stock:  411
Customers Who Bought 208657-5 Also Bought
DESCRIPTION
CPC RECEPT ASSEMBLY SIZE 11-8

Product Highlights
  • Connector
  • Connector Type = Receptacle
  • Number of Positions = 8
  • 8 Signal Positions
  • 0 Power Positions
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694020
COO: US
ECCN: EAR99