surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
208493-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

208493-1

TE Connectivity / AMP Brand

CMC RECEPTACLE ASSY,SIZE 22

PRICING per piece  AVAILABILITY real time   
1-4 :$29.65
5-9 :$28.38
10-24 :$26.75
25-49 :$23.93
50 + :$21.27
0 (sold out)
In our stock 
80 can ship 9/13/17
80 can ship 9/27/17
Incoming stock 
More available to ship 10/10/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 208493-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Metal Shell CPC
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Number of Terminals: 28
Packaging: Box
Contact Plating: N/A
Contact Gender: SKT
Shell Size / Insert Arrangement: 22-28
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 28
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 23.72 x 38.96 x 38.96 mm
Strain Relief: No
Contacts Classification: 28Signal
Mating Style: Threaded
Shell Material/Plating: Zinc Alloy/Nickel
Ingress Protection: N/A
ACCESSORIES (1)
Customers Who Bought 208493-1 Also Bought
DESCRIPTION
CMC RECEPTACLE ASSY,SIZE 22

Product Highlights
  • Connector
  • Number of Positions = 28
  • Receptacle
  • For Use With Socket Contacts
  • Not Preloaded
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694020
COO: MX
ECCN: EAR99
DID YOU KNOW?