surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
208479-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

208479-1

TE Connectivity / AMP Brand

CMC RECEPTACLE ASSY,SIZE 28

PRICING per piece  AVAILABILITY real time   
1-9 :$34.25
10-24 :$30.52
25-49 :$29.91
50-79 :$29.31
80 + :$28.73
348 can ship today
In our stock 
More available to ship 6/13/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 59 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 208479-1
RoHS: Yes
Type: Metal Shell CPC
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Number of Terminals: 16
Packaging: N/A
Contact Plating: N/A
Contact Gender: PIN
Shell Size / Insert Arrangement: 28-16M
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 16
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 46.36 x 49.53 x 49.53mm
Strain Relief: No
Contacts Classification: 4Power/12Signal
Mating Style: Threaded
Shell Material/Plating: Zinc Alloy/Nickel
Ingress Protection: N/A
ACCESSORIES (1)
Customers Who Bought 208479-1 Also Bought
DESCRIPTION
CMC RECEPTACLE ASSY,SIZE 28

Product Highlights
  • Connector
  • Number of Positions = 16
  • Receptacle
  • For Use With Pin Contacts
  • Not Preloaded
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?