208294-2 TE Connectivity / AMP Brand | Connector Power
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
208294-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

208294-2

TE Connectivity / AMP Brand

Conn Power Tap F 2Power/1Ground POS IDT ST Cable Mount 4 Terminal 1 Port Box

PRICING per each  AVAILABILITY Updated Today   
1-24 :$14.89
25-99 :$13.75
100-249 :$12.76
250-499 :$11.91
500 + :$11.17
231 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 208294-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Power Tap
Termination Method: IDT
Maximum Voltage Rating: 300 VAC
Family: 208294
Pitch: N/A
Maximum Current Rating: 20/Contact A
Body Orientation: Straight
Number of Contacts: 2Power/1Ground
Mounting: Cable Mount
Gender: F
Operating Temperature: 105(Max) °C
Dimension: 54.6 x 38.7 mm
Customers Who Bought 208294-2 Also Bought
DESCRIPTION
Conn Power Tap F 2Power/1Ground POS IDT ST Cable Mount 4 Terminal 1 Port Box

Product Highlights
  • T-Tap Connector
  • Number of Wires = 2 + ground

Search Keywords:

National Electrical Code, Articles 545, 550, 551, power wiring devices,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: US
ECCN: EAR99