surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
208264-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

208264-2

TE Connectivity / AMP Brand

SKT CONTACT SZ 22

PRICING per piece  AVAILABILITY real time   
1-24 :$2.44
25-99 :$2.07
100-249 :$1.83
250-499 :$1.79
500-999 :$1.73
1,000-4,999 :$1.63
5,000-9,999 :$1.40
10,000 + :$1.30
Request Quote
173 can ship today
In our stock 
1,000 can ship 3/6/17
Available Factory Stock 
More available to ship 3/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 208264-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Termination Method: Crimp
Family: 208264
Contact Material: Copper Alloy
Wire Size: 22-26 AWG
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 16.26 x 1.75 x 1.75mm mm
Contact Size: 22
Series Name: N/A
Connector Type: Connector Rectangular
Military Standard: N/R
Contact Type: N/A
Shielded: No
ACCESSORIES (2)
Customers Who Bought 208264-2 Also Bought
DESCRIPTION
SKT CONTACT SZ 22

Product Highlights
  • Contact
  • Socket
  • Gold (50) Contact Mating Area Plating Material
  • Contact Size = 22
  • Length = 16.26 mm
PART CLASSIFICATION DATA
HTS: 8538908080
COO: CH
ECCN: EAR99
DID YOU KNOW?