surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
208262-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$1.58
25-99 :$1.42
100-249 :$1.36
250-499 :$1.23
500-999 :$1.13
1,000-2,499 :$0.97
2,500-4,999 :$0.90
5,000 + :$0.88
Request Quote
4,456 can ship today
In our stock 
4,194 can ship 2/27/17
Incoming stock 
More available to ship 5/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 208262-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Termination Method: Crimp
Family: 208262
Contact Material: N/A
Wire Size: N/A
Packaging: N/A
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 16.96 x 1.77 x 1.77mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Rectangular
Military Standard: N/R
Contact Type: N/A
Shielded: N/A
ACCESSORIES (2)
Customers Who Bought 208262-3 Also Bought
DESCRIPTION
5009-328-0022

Product Highlights
  • Contact
  • Pin
  • Gold (50) over Nickel Contact Mating Area Plating Material
  • Contact Size = 22
  • Length = 16.96 mm
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?