surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
208116-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$7.07
25-68 :$6.71
69-137 :$6.38
138-205 :$4.78
206-274 :$4.27
275 + :$4.19
99 can ship tomorrow
In our stock 
More available to ship 9/14/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 208116-4
RoHS: Yes
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 208116
Pitch: 5.08 mm
Maximum Current Rating: 14/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: -55 to 130 °C
Dimension: 48.26 x 23.88 x 13.97 mm
Customers Who Bought 208116-4 Also Bought
DESCRIPTION
PIN HDR ASSY,6P,MMATE LF
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?