208063-2 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
208063-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

208063-2

TE Connectivity / AMP Brand

SKT ASSY,36 POSN,METRIMATE

PRICING per piece  AVAILABILITY Updated Today   
1-14 :$31.85
15-24 :$28.67
25-51 :$27.24
52-103 :$25.87
104-4,999 :$23.81
5,000-9,999 :$22.97
10,000-24,999 :$21.68
25,000 + :$20.01
103 Ships 10/23/2017
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 208063-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 52
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 208063
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: 14/Contact A
Body Orientation: Straight
Number of Contacts: 36
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 95.1 x 33.02 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
208063-5
208063-5
In Stock:  13
Customers Who Bought 208063-2 Also Bought
DESCRIPTION
SKT ASSY,36 POSN,METRIMATE

Product Highlights
  • Housing
  • Rectangular Connector Configuration
  • Bus Configuration = Split
  • Number of Positions = 36
  • Receptacle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99