surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
208007-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
205-409 :$7.01
410-613 :$4.31
614-818 :$3.42
819 + :$3.35
Request Quote
0 (sold out)
See alternative parts
In our stock 
More available to ship 5/31/17
Manufacturer’s Lead Time 
Minimum Order: 205
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 208007-2
RoHS: No
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Brass
Pitch: 2.74 mm
Number of Terminals: 15
Packaging: Tube
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 15
Mounting: Through Hole
Gender: PIN
Operating Temperature: N/A
Dimension: 39.14mm x 10.41mm x 12.09mm
Shell Size: 2
Shell Material/Plating: N/A
ACCESSORIES (3)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5208007-2
5208007-2
In Stock:  1
Customers Who Bought 208007-2 Also Bought
DESCRIPTION
15 PLUG SP/AP STD

Product Highlights
  • Number of Positions = 15
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?