surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
207680-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

207680-1

TE Connectivity / AMP Brand

Connector Accessories Clamp Thermoplastic Black Nickel Over Copper Individual

PRICING per each  AVAILABILITY real time   
1-24 :$0.99
25-99 :$0.97
100-249 :$0.96
250-499 :$0.94
500-999 :$0.92
1,000 + :$0.90
505 can ship today
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 207680-1
RoHS: Yes
Type: Clamp
Family: 207680
Operating Temperature: N/A
Customers Who Bought 207680-1 Also Bought
DESCRIPTION
Connector Accessories Clamp Thermoplastic Black Nickel Over Copper Individual

Product Highlights
  • Cable Clamp Insert
  • Shell Size = 11
  • Thermoplastic Cable Clamp Material
  • Packaging Method = Individual

Search Keywords:

Circular Plastic, Metal Shell CPC, cabled power, Lighting Interconnection, input/output, box to box,
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?