surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
207614-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

207614-1

TE Connectivity / AMP Brand

SKT HDR ASSY,16 POSN,METRIMATE

PRICING per piece  AVAILABILITY real time   
1-11 :$25.75
12-23 :$23.18
24-47 :$22.02
48-95 :$20.92
96-99 :$19.87
100-4,999 :$14.16
5,000-9,999 :$13.67
10,000 + :$12.90
0 (sold out)
In our stock 
96 can ship 10/4/17
Incoming stock 
More available to ship 4/24/18
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 207614-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 207614
Pitch: 5 mm
Maximum Current Rating: 14/Contact A
Body Orientation: Right Angle
Number of Contacts: 16
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 130 °C
Dimension: 101.78 x 19.51 x 11 mm
Customers Who Bought 207614-1 Also Bought
DESCRIPTION
SKT HDR ASSY,16 POSN,METRIMATE

Product Highlights
  • Header
  • In-Line Connector Configuration
  • Number of Positions = 16
  • Socket
  • Without Coaxial Socket
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?