surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
207611-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

207611-1

TE Connectivity / AMP Brand

SKT HDR ASSY,6 POSN,METRIMATE

PRICING per piece  AVAILABILITY real time   
1-9 :$6.66
10-19 :$5.99
20-39 :$5.69
40-74 :$5.41
75-99 :$5.14
100-599 :$3.66
600-4,999 :$3.54
5,000 + :$3.42
Request Quote
12 can ship today
See alternative parts
In our stock 
More available to ship 6/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 207611-1
RoHS: No
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 207611
Pitch: 5 mm
Maximum Current Rating: 14/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 130 °C
Dimension: 51.59 x 11 x 19.51mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
207611-6
207611-6
In Stock:  46
Customers Who Bought 207611-1 Also Bought
DESCRIPTION
SKT HDR ASSY,6 POSN,METRIMATE

Product Highlights
  • Header
  • In-Line Connector Configuration
  • Number of Positions = 6
  • Socket
  • Without Coaxial Socket
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?