207601-1 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
207601-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

207601-1

TE Connectivity / AMP Brand

METRIMATE,STR REL KIT,9P

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$3.98
25-49 :$3.58
50-99 :$3.41
100-149 :$3.24
150-4,999 :$2.98
5,000-9,999 :$2.85
10,000-24,999 :$2.58
25,000 + :$2.37
2,321 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 207601-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Strain Relief Kit
Family: 207601
Operating Temperature: N/A
Dimension: 22.76 x 37.19 x 23.88 mm
Customers Who Bought 207601-1 Also Bought
DESCRIPTION
METRIMATE,STR REL KIT,9P

Product Highlights
  • Strain Relief Kit
  • Square Grid Connector Configuration
  • Number of Positions = 9
  • Not Keyed
  • Without Mounting Ears
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99