surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
207595-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

207595-2

TE Connectivity / AMP Brand

Conn Rectangular PIN/SKT 106/26 POS Crimp ST Cable Mount

PRICING per piece  AVAILABILITY real time   
1-5 :$1597.05
6-12 :$1517.20
13-24 :$965.49
25-49 :$672.18
50-99 :$609.94
100-249 :$560.15
250 + :$522.81
17 can ship Monday
In our stock 
Ships From: Phoenix, AZ
13 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 207595-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Rectangular
Termination Method: Crimp
Family: 207595
Pitch: N/A
Body Orientation: Straight
Number of Contacts: 106/26
Mounting: Cable Mount
Customers Who Bought 207595-2 Also Bought
DESCRIPTION
Conn Rectangular PIN/SKT 106/26 POS Crimp ST Cable Mount

Product Highlights
  • Sealed
  • Seal Type = Environmental
  • Shell Size = 2 Inserts
  • Shell Configuration = Receptacle
  • Contact Arrangement (Module A) = 106

Search Keywords:

Rack and Panel, Coax, MIL-C-81659, military/aerospace, ruggedized fiber optic products, single fiber/duplex,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694030
COO: MX
ECCN: EAR99
DID YOU KNOW?