207528-1 TE Connectivity / AMP Brand | Connector Power
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
207528-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

207528-1

TE Connectivity / AMP Brand

SKT HDR ASSY,12 POSN,METRIMATE

PRICING per piece  AVAILABILITY Updated Today   
1-54 :$6.44
55-109 :$5.80
110-219 :$5.51
220-439 :$5.23
440-4,999 :$4.81
5,000-9,999 :$4.64
10,000-24,999 :$4.38
25,000 + :$4.05
948 Ships 10/23/2017
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 207528-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 55
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 207528
Pitch: 5 mm
Maximum Current Rating: 14/Contact A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Through Hole
Gender: SKT
Operating Temperature: N/A
Dimension: 32.51 x 21.34 x 14.35 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
207528-7
207528-7
In Stock:  3086
Customers Who Bought 207528-1 Also Bought
DESCRIPTION
SKT HDR ASSY,12 POSN,METRIMATE

Product Highlights
  • Header
  • Square Grid Connector Configuration
  • Number of Positions = 12
  • Socket
  • Without Coaxial Socket
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99