surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
207444-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

207444-8

TE Connectivity / AMP Brand

METRIMATE PIN HEADER ASSY,18P

PRICING per piece  AVAILABILITY real time   
1-99 :$40.56
100-499 :$38.53
500-999 :$36.60
1,000-1,039 :$34.77
1,040-2,079 :$33.03
2,080-3,119 :$16.87
3,120-4,159 :$11.48
4,160 + :$11.26
2,800 can ship Monday
See alternative parts
In our stock 
1,294 can ship 3/2/17
Incoming stock 
More available to ship 3/26/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 207444-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 207444
Pitch: 5 mm
Maximum Current Rating: 14/Contact A
Body Orientation: Straight
Number of Contacts: 18
Mounting: Through Hole
Gender: PIN
Operating Temperature: -55 to 130 °C
Dimension: 47.32 x 24.23 x 11.79mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
207444-3
207444-3
In Stock:  2
Customers Who Bought 207444-8 Also Bought
DESCRIPTION
METRIMATE PIN HEADER ASSY,18P

Product Highlights
  • Header
  • Square Grid Connector Configuration
  • Number of Positions = 18
  • Pin
  • Without Coaxial Socket
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?