surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
207359-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

207359-1

TE Connectivity / AMP Brand

RECEPT HSG,3 POSN,METRIC

PRICING per piece  AVAILABILITY real time   
1-24 :$0.80
25-99 :$0.78
100-249 :$0.75
250-499 :$0.74
500-999 :$0.73
1,000-1,999 :$0.72
2,000-9,849 :$0.71
9,850 + :$0.70
Request Quote
3,094 can ship Monday
In our stock 
870 can ship 2/23/17
Incoming stock 
More available to ship 3/12/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 207359-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 207359
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: 14/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 130 °C
Dimension: 26.25 x 33.7 x 12.32 mm
Customers Who Bought 207359-1 Also Bought
DESCRIPTION
RECEPT HSG,3 POSN,METRIC

Product Highlights
  • Housing
  • In-Line Connector Configuration
  • Number of Positions = 3
  • Receptacle
  • Without Coaxial Socket
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?