surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
207253-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

207253-1

TE Connectivity / AMP Brand

RECEPT ASSY,9 POSN,AMPLIMITE

PRICING per piece  AVAILABILITY real time   
1-24 :$66.13
25-49 :$60.78
50-99 :$59.18
100-249 :$58.08
250 + :$48.12
Request Quote
354 can ship Monday
In our stock 
More available to ship 4/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 207253-1
RoHS: Yes
Type: D-Subminiature
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: N/A
Number of Terminals: N/A
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: N/A
Number of Contacts: 9
Mounting: Cable Mount
Gender: PIN
Operating Temperature: N/A
Shell Size: 1
Shell Material/Plating: N/A
Customers Who Bought 207253-1 Also Bought
DESCRIPTION
RECEPT ASSY,9 POSN,AMPLIMITE

Product Highlights
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 9
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?