surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
207252-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

207252-2

TE Connectivity / AMP Brand

PLUG ASSY,SZ 1,AMPLIMITE

PRICING per piece  AVAILABILITY real time   
1-9 :$25.73
10-24 :$24.98
25 + :$22.87
Request Quote
15 can ship today
In our stock 
276 can ship 2/24/17
Incoming stock 
More available to ship 3/21/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 207252-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: D-Subminiature
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Family: 207252
Contact Material: N/A
Pitch: 2.7 mm
Wire Size: N/A
Number of Terminals: 9
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Brass
Number of Contacts: 9
Mounting: Cable Mount
Gender: PIN
Operating Temperature: -55 to 125 °C
Dimension: 31.19 x 12.92 mm
Shell Size: 1
Shell Material/Plating: Brass/Gold
Customers Who Bought 207252-2 Also Bought
DESCRIPTION
PLUG ASSY,SZ 1,AMPLIMITE

Product Highlights
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 9
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?