207158-8 TE Connectivity / AMP Brand | Connector Power
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
207158-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

207158-8

TE Connectivity / AMP Brand

METRIMATE PIN HEADER ASSY,6P

PRICING per piece  AVAILABILITY Updated Today   
1-125 :$4.33
126-251 :$3.90
252-377 :$3.51
378-629 :$3.33
630-1,259 :$3.17
1,260-4,999 :$2.91
5,000-9,999 :$2.81
10,000 + :$2.65
1 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 207158-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 126
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 207158
Pitch: 5 mm
Maximum Current Rating: 14/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Gender: PIN
Operating Temperature: -55 to 130 °C
Dimension: 18.16 x 27.69 x 11.79 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
207158-2
207158-2
In Stock:  1210
Customers Who Bought 207158-8 Also Bought
DESCRIPTION
METRIMATE PIN HEADER ASSY,6P

Product Highlights
  • Connector
  • Type of Connector = Header
  • Square Grid Connector Configuration
  • 6 Positions
  • Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99