surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2071366-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2071366-1

TE Connectivity / AMP Brand

EW60-1A3-BL12D04,00000

PRICING per piece  AVAILABILITY real time   
50-99 :$14.48
100-149 :$8.91
150-199 :$7.06
200 + :$6.91
0 (sold out)
In our stock 
More available to ship 6/12/17
Manufacturer’s Lead Time 
Minimum Order: 50
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2071366-1
RoHS: Yes
Contact Material: AgSnO2
Terminal Type: PCB-THT
Contact Arrangement: 1 Form A (NO)
Coil Magnetic System: Bistable, 1 Coil, Polarized
Coil Special Features: Magnetic Latching
Coil Voltage Rating: 12 VDC
Contact Current Rating (Max): 60 A
Contact Number of Poles: 1
Contact Voltage Rating: 277 VAC
Environmental Category of Protection: RTI
Insulation Clearance Class: 5 – 8 mm
Insulation Creepage Class: 8 mm
Coil Power Rating DC: 1500 mW
Power Relay Type: Standard
Relay Mounting Type: Printed Circuit Board
Customers Who Bought 2071366-1 Also Bought
DESCRIPTION
EW60-1A3-BL12D04,00000
PART CLASSIFICATION DATA
HTS: 8536410050
ECCN: EAR99
DID YOU KNOW?