surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
207120-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

207120-8

TE Connectivity / AMP Brand

METRIMATE PIN HEADER ASSY,12P

PRICING per piece  AVAILABILITY real time   
1-24 :$7.23
25-99 :$6.43
100-249 :$6.30
250-499 :$6.05
500 + :$5.93
2,934 can ship today
In our stock 
More available to ship 3/28/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 207120-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 55
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 207120
Pitch: 5 mm
Maximum Current Rating: 14/Contact A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Through Hole
Gender: PIN
Operating Temperature: -55 to 130 °C
Dimension: 24.23 x 32.51 x 11.79mm
Customers Who Bought 207120-8 Also Bought
DESCRIPTION
METRIMATE PIN HEADER ASSY,12P

Product Highlights
  • Header
  • Square Grid Connector Configuration
  • Number of Positions = 12
  • Pin
  • Without Coaxial Socket
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?