surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
207119-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

207119-8

TE Connectivity / AMP Brand

METRIMATE PIN HDR ASY,4P LF

PRICING per piece  AVAILABILITY real time   
1-34 :$4.28
35-64 :$3.85
65-125 :$3.66
126-251 :$3.48
252-1,259 :$3.30
1,260-4,999 :$3.20
5,000-9,999 :$3.09
10,000 + :$2.92
272 can ship today
In our stock 
201 can ship 8/23/17
Incoming stock 
More available to ship 8/24/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
11 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 207119-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 126
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 207119
Pitch: 5 mm
Maximum Current Rating: 14/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Gender: PIN
Operating Temperature: -55 to 130 °C
Dimension: 18.16 x 22.61 x 11.79 mm
Customers Who Bought 207119-8 Also Bought
DESCRIPTION
METRIMATE PIN HDR ASY,4P LF

Product Highlights
  • Connector
  • Connector Type = Header
  • Square Grid Connector Configuration
  • 4 Positions
  • Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?