surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
206838-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

206838-8

TE Connectivity / AMP Brand

CPC RECPT SEALED SIZE 23-24

PRICING per piece  AVAILABILITY real time   
1-24 :$9.71
25-49 :$9.22
50-99 :$8.76
100-149 :$6.57
150-199 :$5.84
200 + :$5.72
160 can ship Monday
In our stock 
Ships From: Phoenix, AZ
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 206838-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Sealed CPC
Termination Method: Crimp
Number of Ports: 1
Number of Terminals: 24
Packaging: N/A
Contact Gender: PIN
Body Orientation: Straight
Number of Contacts: 24
Mounting: Panel Mount
Gender: RCP
Customers Who Bought 206838-8 Also Bought
DESCRIPTION
CPC RECPT SEALED SIZE 23-24
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?